
HEMC2G-E-SSC-VLW | |
---|---|
DigiKey Part Number | HEMC2G-E-SSC-VLW-ND |
Manufacturer | |
Manufacturer Product Number | HEMC2G-E-SSC-VLW |
Description | ETHERNET SWITCHDIN-RAIL UNMANAGE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Henrich Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Gigabit (Singlemode) | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 20km | |
MTU | - | |
Voltage - Input | 24 ~ 52VDC | |
Connector Type | SC | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |