
S05HIS05-1WH2 | |
---|---|
DigiKey Part Number | 3986-S05HIS05-1WH2-ND |
Manufacturer | |
Manufacturer Product Number | S05HIS05-1WH2 |
Description | DC DC CONVERTER 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.15000 | $20.15 |
10 | $19.52200 | $195.22 |
25 | $18.89440 | $472.36 |
50 | $18.34560 | $917.28 |
100 | $17.79680 | $1,779.68 |
260 | $17.24800 | $4,484.48 |
500 | $15.68000 | $7,840.00 |
1,000 | $14.11200 | $14,112.00 |