
GK220S48-15W | |
---|---|
DigiKey Part Number | 3986-GK220S48-15W-ND |
Manufacturer | |
Manufacturer Product Number | GK220S48-15W |
Description | AC/DC CONVERTER 48V 15W |
Customer Reference | |
Detailed Description | AC DC Converters Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Power (Watts) | ||
Applications | Industrial | |
Voltage - Isolation | 3000 V | |
Efficiency | 85% | |
Mounting Type | - | |
Size / Dimension | 3.31" L x 2.28" W x 1.50" H (84.0mm x 58.0mm x 38.0mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.88000 | $54.88 |
10 | $54.25300 | $542.53 |
25 | $53.62560 | $1,340.64 |
50 | $53.07680 | $2,653.84 |
100 | $52.52800 | $5,252.80 |
260 | $51.97919 | $13,514.59 |
500 | $50.41120 | $25,205.60 |
1,000 | $48.84320 | $48,843.20 |