GK220S05-150W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GK220S36-150W

DigiKey Part Number
3986-GK220S36-150W-ND
Manufacturer
Manufacturer Product Number
GK220S36-150W
Description
AC/DC CONVERTER 36V 150W
Customer Reference
Detailed Description
AC DC Converters Output 36V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Case
Part Status
Active
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
36V
Power (Watts)
Applications
Industrial
Voltage - Isolation
3000 V
Efficiency
84%
Mounting Type
-
Size / Dimension
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from HenLv Power/HenLv Technology (Ningbo) Co. Ltd
A separate $235.20 flat rate shipping fee will apply
All prices are in HKD
Case
QuantityUnit PriceExt Price
1$117.60000$117.60
10$116.97300$1,169.73
25$116.34560$2,908.64
50$115.79680$5,789.84
100$115.24800$11,524.80
260$114.69919$29,821.79
500$113.13120$56,565.60
1,000$111.56320$111,563.20