
GDG220S15-60W | |
---|---|
DigiKey Part Number | 3986-GDG220S15-60W-ND |
Manufacturer | |
Manufacturer Product Number | GDG220S15-60W |
Description | AC/DC DIN RAIL SUPPLY 15V 100W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 15V 4A |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HenLv Power | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 265 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 100W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Universal Input | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $125.12000 | $125.12 |
10 | $123.55600 | $1,235.56 |
50 | $121.21000 | $6,060.50 |
100 | $119.64600 | $11,964.60 |
200 | $117.30000 | $23,460.00 |
500 | $115.73600 | $57,868.00 |
1,000 | $113.39000 | $113,390.00 |
2,000 | $111.04400 | $222,088.00 |
5,000 | $109.48000 | $547,400.00 |