
AC220D12DC-3W | |
|---|---|
DigiKey Part Number | 3986-AC220D12DC-3W-ND |
Manufacturer | |
Manufacturer Product Number | AC220D12DC-3W |
Description | AC/DC CONVERTER +/-12V |
Customer Reference | |
Detailed Description | AC DC Converters Output 12V -12V 125mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HenLv Power | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Efficiency | 79% | |
Mounting Type | - | |
Size / Dimension | 1.45" L x 0.71" W x 0.66" H (36.8mm x 18.0mm x 16.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.68000 | $51.68 |
| 10 | $51.05200 | $510.52 |
| 25 | $50.42520 | $1,260.63 |
| 50 | $49.87720 | $2,493.86 |
| 100 | $49.32900 | $4,932.90 |
| 260 | $48.78088 | $12,683.03 |
| 500 | $47.21490 | $23,607.45 |
| 1,000 | $45.64890 | $45,648.90 |

