
99624 | |
|---|---|
DigiKey Part Number | 4862-99624-ND |
Manufacturer | |
Manufacturer Product Number | 99624 |
Description | HELUCOND PA6-L BLACK NW17 FINE P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.661" (16.80mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.661" (16.80mm) | |
Diameter - Outside | 0.831" (21.10mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $776.60000 | $776.60 |
| 2 | $714.24500 | $1,428.49 |
| 3 | $680.11000 | $2,040.33 |
| 5 | $639.41800 | $3,197.09 |
| 7 | $613.97000 | $4,297.79 |
| 10 | $588.10000 | $5,881.00 |
| 25 | $547.51560 | $13,687.89 |











