
97703 | |
|---|---|
DigiKey Part Number | 4862-97703-ND |
Manufacturer | |
Manufacturer Product Number | 97703 |
Description | CONDUIT TYPE SPR-PVC-AS PG11 BLA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.512" (13.00mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.512" (13.00mm) | |
Diameter - Outside | 0.669" (17.00mm) | |
Material | Steel, Galvanized, PVC Coated | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -25°C ~ 80°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,497.59000 | $3,497.59 |
| 2 | $3,216.82500 | $6,433.65 |
| 3 | $3,063.19333 | $9,189.58 |
| 5 | $2,880.05800 | $14,400.29 |
| 7 | $2,859.52000 | $20,016.64 |











