
97605 | |
|---|---|
DigiKey Part Number | 4862-97605-ND |
Manufacturer | |
Manufacturer Product Number | 97605 |
Description | CABLE GLAND M25 PP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polypropylene (PP) M25x1.5 Gray |
Datasheet | Datasheet |
Category | Thread Size M25x1.5 |
Manufacturer Helukabel USA | Thread Length 0.433" (11.00mm) |
Series | Material Polypropylene (PP) |
Packaging Box | Color Gray |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Cable Gland | Operating Temperature -10°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.43000 | $127.43 |
| 10 | $108.32600 | $1,083.26 |
| 25 | $101.54200 | $2,538.55 |
| 50 | $96.69480 | $4,834.74 |

