
920159 | |
|---|---|
DigiKey Part Number | 4862-920159-ND |
Manufacturer | |
Manufacturer Product Number | 920159 |
Description | HELUCOND PA12-B GRAY NW21 COARSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Polyamide (PA12), Nylon 12, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.882" (22.40mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.882" (22.40mm) | |
Diameter - Outside | 1.114" (28.30mm) | |
Material | Polyamide (PA12), Nylon 12, Halogen Free | |
Color | Gray | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,642.64000 | $2,642.64 |
| 2 | $2,430.52000 | $4,861.04 |
| 3 | $2,314.40667 | $6,943.22 |
| 5 | $2,176.05000 | $10,880.25 |
| 7 | $2,101.79143 | $14,712.54 |

