
90303 | |
|---|---|
DigiKey Part Number | 4862-90303-ND |
Manufacturer | |
Manufacturer Product Number | 90303 |
Description | CABLE GLAND 6-12MM PG13.5 BRASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG13.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.256" (6.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.88000 | $69.88 |
| 10 | $59.35100 | $593.51 |
| 25 | $55.63000 | $1,390.75 |
| 50 | $52.97280 | $2,648.64 |
| 100 | $50.44380 | $5,044.38 |
| 250 | $47.28644 | $11,821.61 |
| 500 | $45.03080 | $22,515.40 |
| 1,000 | $42.88392 | $42,883.92 |

