
90066 | |
|---|---|
DigiKey Part Number | 4862-90066-ND |
Manufacturer | |
Manufacturer Product Number | 90066 |
Description | HELUCOND CO-PA NW45 BLACK (25MM) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 1.697" (43.10mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.697" (43.10mm) | |
Diameter - Outside | 2.134" (54.20mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,458.25000 | $5,458.25 |
| 2 | $5,020.13000 | $10,040.26 |
| 3 | $4,780.39000 | $14,341.17 |
| 5 | $4,662.19800 | $23,310.99 |











