
64140 | |
---|---|
DigiKey Part Number | 4862-64140-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64140 |
Description | FIVENORM H07V2-K GRN-YLW 1C FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire Green, Yellow 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 10269 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1640.4' (500.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
2 | $5.54000 | $11.08 |
3 | $5.39333 | $16.18 |
5 | $5.20600 | $26.03 |
7 | $5.07857 | $35.55 |
10 | $4.95900 | $49.59 |
25 | $4.65080 | $116.27 |
50 | $4.42900 | $221.45 |
100 | $4.21630 | $421.63 |
