62934
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62930

DigiKey Part Number
4862-62930-ND
4862-62930-DS-ND
Manufacturer
Manufacturer Product Number
62930
Description
TRAYCONTROL CABLE, FLEX, 600V, 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.535" (13.59mm)
Shield Type
-
Length
1640.0' (499.9m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Flame Retardant, UV Resistant
Voltage
1000 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$48.32000$48.32
2$46.01500$92.03
3$44.72667$134.18
5$43.13600$215.68
7$42.12429$294.87
10$41.06900$410.69
25$38.47640$961.91
50$36.60940$1,830.47
100$34.81890$3,481.89
Spool
QuantityUnit PriceExt Price
1,640$20.28776$33,271.93
3,280$19.26122$63,176.80
Manufacturers Standard Package