
62618 | |
|---|---|
DigiKey Part Number | 4862-62618-ND 4862-62618-DS-ND |
Manufacturer | |
Manufacturer Product Number | 62618 |
Description | TOPSERV 600 VFD ORANGE 4C AWG14 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Orange 14 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.571" (14.50mm) | |
Shield Type | Braid | |
Length | 1640.0' (499.9m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100%, 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.72000 | $44.72 |
| 5 | $39.94000 | $199.70 |
| 10 | $38.03300 | $380.33 |
| 25 | $35.63520 | $890.88 |
| 50 | $33.90540 | $1,695.27 |
| 100 | $32.24880 | $3,224.88 |
| 250 | $30.16108 | $7,540.27 |
| 500 | $28.65620 | $14,328.10 |
| 1,000 | $27.21193 | $27,211.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $28.65620 | $14,328.10 |



