
11131204 | |
|---|---|
DigiKey Part Number | 4862-11131204-DS-ND |
Manufacturer | |
Manufacturer Product Number | 11131204 |
Description | SJOOW UL/CSA 4C AWG12 FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 12 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.520" (13.21mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Black |
Packaging Digi-Spool®, Continuous Spool | Ratings UL Style SJOOW |
Part Status Active | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Conductor Insulation Ethylene-Propylene Rubber (EPR) |
Conductor Material Copper, Bare | Spool Size 1640.4' (500.0m) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.35000 | $17.35 |
| 5 | $15.50600 | $77.53 |
| 10 | $14.77400 | $147.74 |
| 25 | $13.84520 | $346.13 |
| 50 | $13.18080 | $659.04 |
| 100 | $12.54270 | $1,254.27 |


