
VFA1SCSTOM1 | |
---|---|
DigiKey Part Number | VFA1SCSTOM1-ND |
Manufacturer | |
Manufacturer Product Number | VFA1SCSTOM1 |
Description | ST DUPLEX FIBER ASSEMBLY 1M ORAN |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To ST (2) 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | SC Duplex | |
2nd Connector | ST (2) | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Twin Zip | |
Features | Zipcord | |
Fiber Type | - | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige, Black | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |