cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYHC20

DigiKey Part Number
TYHC20-ND
Manufacturer
Manufacturer Product Number
TYHC20
Description
WIRE MARKER ADH 6.4MM X 38.1MM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Wire Marker, Adhesive 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Box
Part Status
Active
Type
Wire Marker, Adhesive
Size
0.25" W x 1.50" L (6.4mm x 38.1mm)
Cable Diameter
0.130" ~ 0.290" (3.30mm ~ 7.37mm)
Legend
20
Color
White
Material
Vinyl Cloth
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
2$431.16000$862.32