
TYHC13 | |
---|---|
DigiKey Part Number | TYHC13-ND |
Manufacturer | |
Manufacturer Product Number | TYHC13 |
Description | WIRE MARKER ADH 6.4MM X 38.1MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Adhesive 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Adhesive | |
Size | 0.25" W x 1.50" L (6.4mm x 38.1mm) | |
Cable Diameter | 0.130" ~ 0.290" (3.30mm ~ 7.37mm) | |
Legend | 13 | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $432.26000 | $864.52 |