
TTDTHOUTSM | |
---|---|
DigiKey Part Number | 1436-1685-ND |
Manufacturer | |
Manufacturer Product Number | TTDTHOUTSM |
Description | BLACK THERMAL TRANSFER RIBBON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.33" x 295', 0.50" Core, Black, DTH Resin Thermal Transfer Ribbon For Thermal Transfer Printer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Transfer Ribbon | |
Specifications | 4.33" x 295', 0.50" Core, Black, DTH Resin | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,655.42000 | $1,655.42 |
10 | $1,468.62800 | $14,686.28 |
25 | $1,400.31360 | $35,007.84 |
50 | $1,385.28600 | $69,264.30 |