
TSR3FW-6A | |
|---|---|
DigiKey Part Number | TSR3FW-6A-ND |
Manufacturer | |
Manufacturer Product Number | TSR3FW-6A |
Description | WIRE DUCT SOLID ADH SCREW 6' WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White, Off Solid (Raceway), Single Channel Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.740" (44.20mm) |
Series | Mounting Type Adhesive, Screw |
Packaging Bulk | Features Attached Latching Lid, No Mounting Holes, One-Piece Design, Tamper Resistant |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Single Channel | Color White, Off |
Height 1.014" (25.76mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD10IW6-A | Panduit Corp | 8 | 298-12333-ND | $245.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $201.52950 | $4,030.59 |


