
TCWM8 | |
---|---|
DigiKey Part Number | 1436-1474-ND |
Manufacturer | |
Manufacturer Product Number | TCWM8 |
Description | WIRE MARKR BOOK 6.4MMX41.3MM WHT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.25" W x 1.63" L (6.4mm x 41.3mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Marker, Book (Perforated) | |
Size | 0.25" W x 1.63" L (6.4mm x 41.3mm) | |
Cable Diameter | 0.134" ~ 0.295" (3.40mm ~ 7.50mm) | |
Legend | 1-15; 16-90; A-Z, +, -, / | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $230.81000 | $230.81 |
10 | $196.16900 | $1,961.69 |
25 | $183.89040 | $4,597.26 |
50 | $175.11600 | $8,755.80 |
100 | $166.76290 | $16,676.29 |
250 | $156.33480 | $39,083.70 |
500 | $149.16530 | $74,582.65 |