
T5D031210M4 | |
---|---|
DigiKey Part Number | T5D031210M4-ND |
Manufacturer | |
Manufacturer Product Number | T5D031210M4 |
Description | CBL CLIP P-TYPE WHITE FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, P-Type White Fastener 0.313" (7.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, P-Type | |
Type Attributes | - | |
Opening Size | 0.313" (7.95mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.500" (12.70mm) | |
Panel Thickness | - | |
Base Product Number |