T50R0PPM4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Raychem Cable Protection
In Stock: 5,962
Unit Price: $1.89000
Datasheet

Similar


Panduit Corp
In Stock: 17,267
Unit Price: $2.22000
Datasheet
Standard, Locking Black 1.75" (44.45mm) 0.189" (4.80mm) 25 lbs (11.34 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T50R0PPM4

DigiKey Part Number
1436-1553-ND
Manufacturer
Manufacturer Product Number
T50R0PPM4
Description
CBL TIE LOCKING BLACK 25LB 7.95"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.75" (44.45mm) 0.189" (4.80mm) 25 lbs (11.34 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.189" (4.80mm)
Manufacturer
HellermannTyton
Length - Actual
0.663' (202.00mm, 7.95")
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
25 lbs (11.34 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polypropylene (PP)
Length - Approximate
8"
Color
Black
Bundle Diameter
1.75" (44.45mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-604772-0TE Connectivity Raychem Cable Protection5,9621-604772-0-ND$1.89000Direct
PLT2S-M100Panduit Corp17,267298-13904-ND$2.22000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,000$2.68021$2,680.21
Manufacturers Standard Package