
T30RSF9C2 | |
|---|---|
DigiKey Part Number | 1436-1614-ND |
Manufacturer | |
Manufacturer Product Number | T30RSF9C2 |
Description | CBL TIE LOCKING NAT 30LB 6.34" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.25" (31.75mm) 0.142" (3.61mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.528' (161.00mm, 6.34") | |
Mounting Type | Push Mount, Arrowhead | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $4.41740 | $441.74 |
| 200 | $4.20570 | $841.14 |
| 300 | $4.08717 | $1,226.15 |
| 500 | $3.94220 | $1,971.10 |
| 700 | $3.84966 | $2,694.76 |
| 1,000 | $3.75394 | $3,753.94 |
| 2,500 | $3.51890 | $8,797.25 |
| 5,000 | $3.35098 | $16,754.90 |
| 10,000 | $3.19113 | $31,911.30 |

