T50L5C2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T50L5C2

DigiKey Part Number
T50L5C2-ND
Manufacturer
Manufacturer Product Number
T50L5C2
Description
CBL TIE LOCKING GRN 50LB 1.280'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Green 4.33" (110.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
15.25"
Bundle Diameter
4.33" (110.00mm)
Width
0.185" (4.70mm)
Length - Actual
1.280' (390.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Green
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$5.37140$537.14
200$5.11455$1,022.91
300$4.96993$1,490.98
500$4.79398$2,396.99
700$4.68141$3,276.99
1,000$4.56497$4,564.97
2,500$4.27919$10,697.98
5,000$4.07504$20,375.20
10,000$3.88067$38,806.70
Manufacturers Standard Package