T50IDH0C2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T50IDH0C2
T50IDH0C2

T50IDH0C2

DigiKey Part Number
1436-1506-ND
Manufacturer
Manufacturer Product Number
T50IDH0C2
Description
CBL TIE DBL HEAD BLACK 50LB 1'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Double Head, Locking Black 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Double Head, Locking
Length - Approximate
12"
Bundle Diameter
-
Width
0.185" (4.70mm)
Length - Actual
1.000' (304.80mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$7.55900$755.90
200$7.19815$1,439.63
300$6.99467$2,098.40
500$6.74698$3,373.49
700$6.58874$4,612.12
1,000$6.42494$6,424.94
2,500$6.02277$15,056.93
5,000$5.73547$28,677.35
10,000$5.46197$54,619.70
Manufacturers Standard Package