T40L0C2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


HellermannTyton
In Stock: 1,000
Unit Price: $2.94132
Datasheet

Direct


Panduit Corp
In Stock: 10,000
Unit Price: $3.70625
Datasheet

Similar


Panduit Corp
In Stock: 150
Unit Price: $7.15000
Datasheet

Similar


Panduit Corp
In Stock: 285
Unit Price: $6.99000
Datasheet
Standard, Locking Black 4.13" (104.90mm) 0.157" (4.00mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T40L0C2

DigiKey Part Number
1436-1620-ND
Manufacturer
Manufacturer Product Number
T40L0C2
Description
CBL TIE LOCKING BLK 40LB 1.214'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.13" (104.90mm) 0.157" (4.00mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.157" (4.00mm)
Manufacturer
HellermannTyton
Length - Actual
1.214' (370.00mm)
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
40 lbs (18.14 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
14.5"
Color
Black
Bundle Diameter
4.13" (104.90mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T40L0M4HellermannTyton1,0001436-1556-ND$2.94132Direct
PLT4I-M20Panduit Corp10,000298-22997-ND$3.70625Direct
BT4I-C0Panduit Corp150298-1084-ND$7.15000Similar
PLT4I-C0Panduit Corp285298-13965-ND$6.99000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$5.17210$517.21
Manufacturers Standard Package