T30R0UVM4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


HellermannTyton
In Stock: 0
Unit Price: $1.63610
Datasheet
Standard, Locking Black 1.38" (35.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T30R0UVM4

DigiKey Part Number
1436-1538-ND
Manufacturer
Manufacturer Product Number
T30R0UVM4
Description
CBL TIE LOCKING BLACK 30LB 5.91"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.38" (35.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.492' (150.00mm, 5.91")
Manufacturer
HellermannTyton
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Tensile Strength
30 lbs (13.61 kg)
Part Status
Active
Features
UV Resistant
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
6"
Color
Black
Bundle Diameter
1.38" (35.00mm)
Base Product Number
Width
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T30R0UVC2HellermannTyton01436-1484-ND$1.63610Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,000$1.28502$1,285.02
Manufacturers Standard Package