
T30LL0HSM4 | |
|---|---|
DigiKey Part Number | 1436-1546-ND |
Manufacturer | |
Manufacturer Product Number | T30LL0HSM4 |
Description | CBL TIE LOCKING BLK 30LB 11.42" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.15" (80.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.951' (290.00mm, 11.42") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 30 lbs (13.61 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 11.5" | Color Black |
Bundle Diameter 3.15" (80.00mm) | Base Product Number |
Width 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.34814 | $2,348.14 |
















