111-03089
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T30L9M4

DigiKey Part Number
1436-1527-ND
Manufacturer
Manufacturer Product Number
T30L9M4
Description
CBL TIE LOCKING NAT 30LB 7.48"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.97" (50.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.5"
Bundle Diameter
1.97" (50.00mm)
Width
0.138" (3.50mm)
Length - Actual
0.623' (190.00mm, 7.48")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
30 lbs (13.61 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,997
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,000$0.92198$921.98
2,000$0.87795$1,755.90
3,000$0.85316$2,559.48
5,000$0.82294$4,114.70
7,000$0.80361$5,625.27
10,000$0.78364$7,836.40
25,000$0.73458$18,364.50
50,000$0.69953$34,976.50
100,000$0.66617$66,617.00
Manufacturers Standard Package