
SRCI1000K2 | |
---|---|
DigiKey Part Number | SRCI1000K2-ND |
Manufacturer | |
Manufacturer Product Number | SRCI1000K2 |
Description | CBL CLIP C-TYPE IVORY ADHESIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Ivory Adhesive 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 1.000" (25.40mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Ivory | |
Length | 1.880" (47.75mm) | |
Width | - | |
Height | 1.000" (25.40mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Rubber Based | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,200 | $22.17413 | $115,305.48 |