S3STM500HIRHSC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3STM500HIRHSC2

DigiKey Part Number
S3STM500HIRHSC2-ND
Manufacturer
Manufacturer Product Number
S3STM500HIRHSC2
Description
CABLE TIE HLDR DUAL PUSH MNT BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Black Push In - Fir Tree
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Dual Opening
Mounting Type
Push In - Fir Tree
Size / Dimension
1.97" L x 0.87" W x 2.17" H (50.0mm x 22.0mm x 55.0mm)
For Use With/Related Products
Cable Ties up to 0.500" (12.7mm) Width
Material
Nylon, Impact Resistant, Heat Stabilized, UV Resistant
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$48.90000$48.90
10$41.52200$415.22
25$38.92080$973.02
50$37.06220$1,853.11
100$35.29310$3,529.31
300$32.66100$9,798.30
500$31.50552$15,752.76
1,000$30.00292$30,002.92
2,500$28.12677$70,316.93
Manufacturers Standard Package