
RT50LL9M4 | |
|---|---|
DigiKey Part Number | RT50LL9M4-ND |
Manufacturer | |
Manufacturer Product Number | RT50LL9M4 |
Description | CBL TIE RELEAS NAT 50LB 1.250' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 3.98" (101.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.181" (4.60mm) |
Manufacturer HellermannTyton | Length - Actual 1.250' (381.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Releasable | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15" | Color Natural |
Bundle Diameter 3.98" (101.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.82499 | $19,124.95 |



