PC6BLU20SG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 25
Unit Price: $262.92000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC6BLU20SG

DigiKey Part Number
PC6BLU20SG-ND
Manufacturer
Manufacturer Product Number
PC6BLU20SG
Description
CABLE MOD 8P8C PLUG TO PLUG 20'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
HellermannTyton
Length
20.00' (6.10m)
Packaging
Bulk
Color
Blue
Part Status
Obsolete
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTPSP20BUYPanduit Corp25298-12971-ND$262.92000Similar
Obsolete
This product is no longer manufactured. View Substitutes