
LTP25B-25M | |
---|---|
DigiKey Part Number | 1436-1868-ND |
Manufacturer | |
Manufacturer Product Number | LTP25B-25M |
Description | MET .75"25MMDIAGALVCVR BL 82'/RL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Black Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.830" (21.08mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.830" (21.08mm) | |
Diameter - Outside | 1.040" (26.42mm) | |
Material | Steel, Galvanized, PVC Coated | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Oil Resistant | |
Environment Protection | UV Resistant | |
Features | Acid Resistant | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,955.02000 | $1,955.02 |
2 | $1,798.07500 | $3,596.15 |
3 | $1,712.17333 | $5,136.52 |
5 | $1,609.80000 | $8,049.00 |
7 | $1,545.73429 | $10,820.14 |
10 | $1,509.26300 | $15,092.63 |