
IT18FL4L4 | |
|---|---|
DigiKey Part Number | IT18FL4L4-ND |
Manufacturer | |
Manufacturer Product Number | IT18FL4L4 |
Description | MARKER TIE YELLOW 18LB 4.33" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Yellow 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.361' (110.00mm, 4.33") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features Halogen Free, Labeling Area |
Wire/Cable Tie Type Marker Strap/Flag Tie | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4.25" | Color Yellow |
Bundle Diameter 0.75" (19.05mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLF1M-M4Y | Panduit Corp | 356 | 298-20092-ND | $3.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $6.36337 | $127,267.40 |


