Single Opening Cable Tie Holder Black Torque Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDM321HIRHSUVH4

DigiKey Part Number
1436-HDM321HIRHSUVH4-ND
Manufacturer
Manufacturer Product Number
HDM321HIRHSUVH4
Description
CABLE TIE HLDR SNGL TORQUE MOUNT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Torque Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Torque Mount
Size / Dimension
1.80" L x 0.96" W (45.7mm x 24.4mm)
For Use With/Related Products
Cable Ties up to 0.500" (12.7mm) Width
Material
Nylon, Impact Resistant, Heat Stabilized, UV Resistant
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$15.30104$7,650.52
Manufacturers Standard Package