


CTT60R0HSC2 | |
---|---|
DigiKey Part Number | 1436-1612-ND |
Manufacturer | |
Manufacturer Product Number | CTT60R0HSC2 |
Description | TIE CONTOUR-HEAD BLK 60LBS 8.07" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contour Head Tie Black 1.77" (45.00mm) 0.185" (4.70mm) 60 lbs (27.22 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Contour Head Tie | |
Length - Approximate | 8" | |
Bundle Diameter | 1.77" (45.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.673' (205.00mm, 8.07") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 60 lbs (27.22 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $4.03450 | $403.45 |
200 | $3.84185 | $768.37 |
300 | $3.73320 | $1,119.96 |
500 | $3.60084 | $1,800.42 |
700 | $3.51636 | $2,461.45 |
1,000 | $3.42887 | $3,428.87 |
2,500 | $3.21417 | $8,035.43 |
5,000 | $3.06079 | $15,303.95 |
10,000 | $2.91478 | $29,147.80 |