Polyvinyl Chloride Orange Caution: Fiber Optic Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2003X2

DigiKey Part Number
CT2003X2-ND
Manufacturer
Manufacturer Product Number
CT2003X2
Description
CAUTION FIBER OPTIC MRKR 3.5X2.0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyvinyl Chloride Orange Caution: Fiber Optic Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyvinyl Chloride
Manufacturer
HellermannTyton
Label Type
Caution: Fiber Optic Cable
Packaging
Bulk
Label Size
3.50" L x 2.00" W (88.9mm x 50.8mm)
Part Status
Active
Base Product Number
Color
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$710.34000$710.34
10$603.79500$6,037.95
25$566.02080$14,150.52
50$539.03440$26,951.72
100$513.33980$51,333.98
Manufacturers Standard Package