BLANK-B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 1,360
Unit Price: $5.34000
Datasheet
Connector Blank Insert, Module Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLANK-B

DigiKey Part Number
BLANK-B-ND
Manufacturer
Manufacturer Product Number
BLANK-B
Description
MOD INSERT BLANK BROWN
Customer Reference
Detailed Description
Connector Blank Insert, Module Brown
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Brown
Manufacturer
HellermannTyton
Size / Dimension
19.56mm H x 16.51mm W
Packaging
Bulk
Material
Acrylonitrile Butadiene Styrene (ABS)
Part Status
Obsolete
Base Product Number
Type
Blank Insert, Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMBBL-XPanduit Corp1,360298-12460-ND$5.34000Similar
Obsolete
This product is no longer manufactured. View Substitutes