New Product
904-00198
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

904-00198

DigiKey Part Number
1436-904-00198-ND
Manufacturer
Manufacturer Product Number
904-00198
Description
TC1.5 GRY 7FT DUCT CVR NO FILM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray 7.000' (2133.6mm, 84.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
-
Height
0.308" (7.82mm)
Width
1.500" (38.10mm)
Length
7.000' (2133.6mm, 84.00")
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
140$11.30364$1,582.51
Manufacturers Standard Package