
597-00125 | |
|---|---|
DigiKey Part Number | 1436-2227-ND |
Manufacturer | |
Manufacturer Product Number | 597-00125 |
Description | WARNING LABEL, 2.12" X 1.0", PRO |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Safety | |
Arrangement | Symbol and Text | |
Legend (Text) | Warning : Cancer and Reproductive Harm. Avertissement: Peut Causer le Cancer et des Dommages au Systeme Reproducteur. Adverten… | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | White | |
Color - Legend | Black, Yellow | |
Length | 2.125" (53.97mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Paper | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | ANSI | |
Base Product Number |

