596-00474
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

596-00474

DigiKey Part Number
596-00474-ND
Manufacturer
Manufacturer Product Number
596-00474
Description
LABEL ID/RATINGS 5.5"X1.75" 50PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Vinyl 5.50" L x 1.75" W (139.7mm x 44.4mm) Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Label Type
-
Applications
Solar
Color - Background
Red
Length
1.750" (44.45mm)
Width
5.500" (139.70mm)
Location
-
Material - Body
Vinyl
For Use With/Related Products
-
Material
Vinyl
Label Size
5.50" L x 1.75" W (139.7mm x 44.4mm)
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$1,114.75000$55,737.50