596-00255
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

596-00255

DigiKey Part Number
596-00255-ND
Manufacturer
Manufacturer Product Number
596-00255
Description
LABEL ID/RATNG 5.5"X1.75" WHT/RD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed, Printable (Thermal Transfer)
Language
English
Applications
Solar
Application Specifics
Safety
Arrangement
Text Only
Legend (Text)
Main PV System AC Disconnect
Legend (Symbol Only)
No Symbol
Color - Background
Red
Color - Legend
White
Length
5.500" (139.70mm) 5 1/2"
Width
5.500" (139.70mm)
Diameter - Label
-
Location
-
Material - Body
Vinyl
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Square
Features
UV Resistant, Weather Resistant
Ratings
IFC, NEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,751.57000$1,751.57
Manufacturers Standard Package