
596-00243 | |
---|---|
DigiKey Part Number | 596-00243-ND |
Manufacturer | |
Manufacturer Product Number | 596-00243 |
Description | LABEL ID/RATNG 5.5"X1.75" WHT/RD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | English | |
Applications | Solar | |
Application Specifics | Safety | |
Arrangement | Text Only | |
Legend (Text) | Main PV System Disconnect | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Red | |
Color - Legend | White | |
Length | 5.500" (139.70mm) 5 1/2" | |
Width | 1.750" (44.45mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Reflective, UV Resistant, Weather Resistant | |
Ratings | IFC, NEC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,751.57000 | $1,751.57 |