
558-00310 | |
---|---|
DigiKey Part Number | 1436-2021-ND |
Manufacturer | |
Manufacturer Product Number | 558-00310 |
Description | LABEL STANDARD 1" X 250'/RL YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 1.00" x 250' (25.4mm x 76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.00" x 250' (25.4mm x 76.2m) | |
Color | Yellow | |
Material | Vinyl | |
For Use With/Related Products | TT130SMC Thermal Transfer Printer | |
Operating Temperature | -40°C ~ 82°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,216.87000 | $1,216.87 |
10 | $1,097.90100 | $10,979.01 |