
556-00165 | |
|---|---|
DigiKey Part Number | 556-00165-ND |
Manufacturer | |
Manufacturer Product Number | 556-00165 |
Description | RIBBON 2.0" X 984' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Length 300.0m Thermal Transfer Ribbon For Thermal Transfer Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Transfer Ribbon | |
Specifications | Length 300.0m | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $383.12000 | $383.12 |

