553-500xx-.125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

553-50063

DigiKey Part Number
553-50063-ND
Manufacturer
Manufacturer Product Number
553-50063
Description
LABEL HEAT SHRINKABLE WHT 1000BX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.48" x 0.24" (12.1mm x 6.0mm); Cable O.D. 0.125" (3.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Box
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.48" x 0.24" (12.1mm x 6.0mm); Cable O.D. 0.125" (3.2mm)
Color
White
Material
Polyolefin
For Use With/Related Products
Thermal Transfer Printer
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,739.92000$1,739.92
10$1,479.15000$14,791.50
25$1,386.67720$34,666.93
50$1,358.68660$67,934.33
Manufacturers Standard Package