553-50001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

553-50001

DigiKey Part Number
553-50001-ND
Manufacturer
Manufacturer Product Number
553-50001
Description
LABEL HEAT SHRINKABLE BLK 250/BX
Customer Reference
Detailed Description
Black Heat Shrinkable Label 1.90" x 0.24" (48.3mm x 6.0mm); Cable O.D. 0.125" (3.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Box
Part Status
Obsolete
Label Type
Heat Shrinkable
Label Size
1.90" x 0.24" (48.3mm x 6.0mm); Cable O.D. 0.125" (3.2mm)
Color
Black
Material
Polyolefin
For Use With/Related Products
Thermal Transfer Printer
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.